12 Ohms ±1% 2W Chip Resistor Wide 2010 (5025 Metric), 1020 Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3430H2F12RTDF

DigiKey Part Number
1712-3430H2F12RTDFTR-ND - Tape & Reel (TR)
1712-3430H2F12RTDFCT-ND - Cut Tape (CT)
1712-3430H2F12RTDFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
3430H2F12RTDF
Description
3430 H2 1% 12R 100PPM 1K RL
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
12 Ohms ±1% 2W Chip Resistor Wide 2010 (5025 Metric), 1020 Automotive AEC-Q200 Thick Film
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
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Wide 2010 (5025 Metric), 1020
Supplier Device Package
Ratings
-
Size / Dimension
0.096" L x 0.197" W (2.45mm x 5.00mm)
Height - Seated (Max)
0.030" (0.75mm)
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
In-Stock: 940
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,46000 €0,46 €
100,26400 €2,64 €
250,22040 €5,51 €
500,19560 €9,78 €
1000,17580 €17,58 €
2500,15580 €38,95 €
5000,14426 €72,13 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,13434 €134,34 €
2.0000,12707 €254,14 €
3.0000,12352 €370,56 €
5.0000,11969 €598,45 €
7.0000,11749 €822,43 €
10.0000,11541 €1.154,10 €
Manufacturers Standard Package
Unit Price without VAT:0,46000 €
Unit Price with VAT:0,54740 €