
3430H2F100KTDF | |
|---|---|
DigiKey Part Number | 1712-3430H2F100KTDFTR-ND - Tape & Reel (TR) 1712-3430H2F100KTDFCT-ND - Cut Tape (CT) 1712-3430H2F100KTDFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3430H2F100KTDF |
Description | 3430 H2 1% 100K 100PPM 1K RL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 100 kOhms ±1% 2W Chip Resistor Wide 2010 (5025 Metric), 1020 Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case Wide 2010 (5025 Metric), 1020 |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.096" L x 0.197" W (2.45mm x 5.00mm) |
Tolerance | Height - Seated (Max) 0.030" (0.75mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,45000 € | 0,45 € |
| 10 | 0,25900 € | 2,59 € |
| 25 | 0,21640 € | 5,41 € |
| 50 | 0,19200 € | 9,60 € |
| 100 | 0,17270 € | 17,27 € |
| 250 | 0,15304 € | 38,26 € |
| 500 | 0,14170 € | 70,85 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,13267 € | 132,67 € |
| 2.000 | 0,12549 € | 250,98 € |
| 3.000 | 0,12199 € | 365,97 € |
| 5.000 | 0,11820 € | 591,00 € |
| 7.000 | 0,11602 € | 812,14 € |
| 10.000 | 0,11397 € | 1.139,70 € |
| Unit Price without VAT: | 0,45000 € |
|---|---|
| Unit Price with VAT: | 0,53550 € |

