8.2 kOhms ±1% 1.5W Chip Resistor Wide 1206 (3216 Metric), 0612 Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3430B2F8K2TDF

DigiKey Part Number
1712-3430B2F8K2TDFTR-ND - Tape & Reel (TR)
1712-3430B2F8K2TDFCT-ND - Cut Tape (CT)
1712-3430B2F8K2TDFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
3430B2F8K2TDF
Description
3430 B2 1% 8K2 100PPM 1K RL
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
8.2 kOhms ±1% 1.5W Chip Resistor Wide 1206 (3216 Metric), 0612 Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
Wide 1206 (3216 Metric), 0612
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.061" L x 0.118" W (1.55mm x 3.00mm)
Tolerance
Height - Seated (Max)
0.026" (0.65mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.000
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,08444 €84,44 €
2.0000,07953 €159,06 €
Manufacturers Standard Package
Unit Price without VAT:0,08444 €
Unit Price with VAT:0,10048 €