
3430B2F3R9TDF | |
|---|---|
DigiKey Part Number | 1712-3430B2F3R9TDFTR-ND - Tape & Reel (TR) 1712-3430B2F3R9TDFCT-ND - Cut Tape (CT) 1712-3430B2F3R9TDFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3430B2F3R9TDF |
Description | 3430 B2 1% 3R9 100PPM 1K RL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 3.9 Ohms ±1% 1.5W Chip Resistor Wide 1206 (3216 Metric), 0612 Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case Wide 1206 (3216 Metric), 0612 |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.061" L x 0.118" W (1.55mm x 3.00mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,43000 € | 0,43 € |
| 10 | 0,24600 € | 2,46 € |
| 25 | 0,20480 € | 5,12 € |
| 50 | 0,18120 € | 9,06 € |
| 100 | 0,16250 € | 16,25 € |
| 250 | 0,14364 € | 35,91 € |
| 500 | 0,13272 € | 66,36 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,12407 € | 124,07 € |
| 2.000 | 0,11718 € | 234,36 € |
| 3.000 | 0,11382 € | 341,46 € |
| 5.000 | 0,11018 € | 550,90 € |
| 7.000 | 0,10810 € | 756,70 € |
| 10.000 | 0,10613 € | 1.061,30 € |
| Unit Price without VAT: | 0,43000 € |
|---|---|
| Unit Price with VAT: | 0,51170 € |

