
3430B2F27RTDF | |
|---|---|
DigiKey Part Number | 1712-3430B2F27RTDFTR-ND - Tape & Reel (TR) 1712-3430B2F27RTDFCT-ND - Cut Tape (CT) 1712-3430B2F27RTDFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3430B2F27RTDF |
Description | 3430 B2 1% 27R 100PPM 1K RL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 27 Ohms ±1% 1.5W Chip Resistor Wide 1206 (3216 Metric), 0612 Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case Wide 1206 (3216 Metric), 0612 |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.061" L x 0.118" W (1.55mm x 3.00mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,39000 € | 0,39 € |
| 10 | 0,22400 € | 2,24 € |
| 25 | 0,18600 € | 4,65 € |
| 50 | 0,16420 € | 8,21 € |
| 100 | 0,14680 € | 14,68 € |
| 250 | 0,12908 € | 32,27 € |
| 500 | 0,11890 € | 59,45 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,10453 € | 104,53 € |
| Unit Price without VAT: | 0,39000 € |
|---|---|
| Unit Price with VAT: | 0,46410 € |

