
3430B2F1K6TDF | |
|---|---|
DigiKey Part Number | 1712-3430B2F1K6TDFTR-ND - Tape & Reel (TR) 1712-3430B2F1K6TDFCT-ND - Cut Tape (CT) 1712-3430B2F1K6TDFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3430B2F1K6TDF |
Description | 3430 B2 1% 1K6 100PPM 1K RL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1.6 kOhms ±1% 1.5W Chip Resistor Wide 1206 (3216 Metric), 0612 Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | Wide 1206 (3216 Metric), 0612 | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.061" L x 0.118" W (1.55mm x 3.00mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,33000 € | 0,33 € |
| 10 | 0,18200 € | 1,82 € |
| 25 | 0,15000 € | 3,75 € |
| 50 | 0,13160 € | 6,58 € |
| 100 | 0,11700 € | 11,70 € |
| 250 | 0,10212 € | 25,53 € |
| 500 | 0,09354 € | 46,77 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,08459 € | 84,59 € |
| Unit Price without VAT: | 0,33000 € |
|---|---|
| Unit Price with VAT: | 0,39270 € |

