
3430B2F18KTDF | |
|---|---|
DigiKey Part Number | 1712-3430B2F18KTDFTR-ND - Tape & Reel (TR) 1712-3430B2F18KTDFCT-ND - Cut Tape (CT) 1712-3430B2F18KTDFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3430B2F18KTDF |
Description | 3430 B2 1% 18K 100PPM 1K RL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 18 kOhms ±1% 1.5W Chip Resistor Wide 1206 (3216 Metric), 0612 Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case Wide 1206 (3216 Metric), 0612 |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.061" L x 0.118" W (1.55mm x 3.00mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,32000 € | 0,32 € |
| 10 | 0,18000 € | 1,80 € |
| 25 | 0,14840 € | 3,71 € |
| 50 | 0,13000 € | 6,50 € |
| 100 | 0,11550 € | 11,55 € |
| 250 | 0,10084 € | 25,21 € |
| 500 | 0,09238 € | 46,19 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,08547 € | 85,47 € |
| Unit Price without VAT: | 0,32000 € |
|---|---|
| Unit Price with VAT: | 0,38080 € |

