
3430A3F910KTDF | |
|---|---|
DigiKey Part Number | 1712-3430A3F910KTDFTR-ND - Tape & Reel (TR) 1712-3430A3F910KTDFCT-ND - Cut Tape (CT) 1712-3430A3F910KTDFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3430A3F910KTDF |
Description | 3430 A3 1% 910K 100PPM 1K RL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 910 kOhms ±1% 3W Chip Resistor Wide 2512 (6432 Metric), 1225 Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | Wide 2512 (6432 Metric), 1225 | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.252" W (3.20mm x 6.40mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,77000 € | 0,77 € |
| 10 | 0,47700 € | 4,77 € |
| 25 | 0,41120 € | 10,28 € |
| 50 | 0,37360 € | 18,68 € |
| 100 | 0,34350 € | 34,35 € |
| 250 | 0,31300 € | 78,25 € |
| 500 | 0,29538 € | 147,69 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,28136 € | 281,36 € |
| Unit Price without VAT: | 0,77000 € |
|---|---|
| Unit Price with VAT: | 0,91630 € |

