820 Ohms ±1% 3W Chip Resistor Wide 2512 (6432 Metric), 1225 Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3430A3F820RTDF

DigiKey Part Number
1712-3430A3F820RTDFTR-ND - Tape & Reel (TR)
1712-3430A3F820RTDFCT-ND - Cut Tape (CT)
1712-3430A3F820RTDFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
3430A3F820RTDF
Description
3430 A3 1% 820R 100PPM 1K RL
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
820 Ohms ±1% 3W Chip Resistor Wide 2512 (6432 Metric), 1225 Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
3430A3F820RTDF Models
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
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Wide 2512 (6432 Metric), 1225
Supplier Device Package
Ratings
-
Size / Dimension
0.126" L x 0.252" W (3.20mm x 6.40mm)
Height - Seated (Max)
0.031" (0.80mm)
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
In-Stock: 1.696
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,77000 €0,77 €
100,47700 €4,77 €
250,41120 €10,28 €
500,37360 €18,68 €
1000,34350 €34,35 €
2500,31300 €78,25 €
5000,29538 €147,69 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,28136 €281,36 €
Manufacturers Standard Package
Unit Price without VAT:0,77000 €
Unit Price with VAT:0,91630 €