
3430A3F4R7TDF | |
|---|---|
DigiKey Part Number | 1712-3430A3F4R7TDFTR-ND - Tape & Reel (TR) 1712-3430A3F4R7TDFCT-ND - Cut Tape (CT) 1712-3430A3F4R7TDFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3430A3F4R7TDF |
Description | 3430 A3 1% 4R7 200PPM 1K RL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 4.7 Ohms ±1% 3W Chip Resistor Wide 2512 (6432 Metric), 1225 Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case Wide 2512 (6432 Metric), 1225 |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.252" W (3.20mm x 6.40mm) |
Tolerance | Height - Seated (Max) 0.031" (0.80mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,92000 € | 0,92 € |
| 10 | 0,57900 € | 5,79 € |
| 25 | 0,50280 € | 12,57 € |
| 50 | 0,45880 € | 22,94 € |
| 100 | 0,42390 € | 42,39 € |
| 250 | 0,38852 € | 97,13 € |
| 500 | 0,36798 € | 183,99 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,35167 € | 351,67 € |
| 2.000 | 0,33868 € | 677,36 € |
| 3.000 | 0,33234 € | 997,02 € |
| 5.000 | 0,32548 € | 1.627,40 € |
| 7.000 | 0,32154 € | 2.250,78 € |
| 10.000 | 0,31782 € | 3.178,20 € |
| Unit Price without VAT: | 0,92000 € |
|---|---|
| Unit Price with VAT: | 1,09480 € |

