47 Ohms ±1% 3W Chip Resistor Wide 2512 (6432 Metric), 1225 Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3430A3F47RTDF

DigiKey Part Number
1712-3430A3F47RTDFTR-ND - Tape & Reel (TR)
1712-3430A3F47RTDFCT-ND - Cut Tape (CT)
1712-3430A3F47RTDFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
3430A3F47RTDF
Description
3430 A3 1% 47R 100PPM 1K RL
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
47 Ohms ±1% 3W Chip Resistor Wide 2512 (6432 Metric), 1225 Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
Wide 2512 (6432 Metric), 1225
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.126" L x 0.252" W (3.20mm x 6.40mm)
Tolerance
Height - Seated (Max)
0.031" (0.80mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.238
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,79000 €0,79 €
100,49000 €4,90 €
250,42200 €10,55 €
500,38300 €19,15 €
1000,35190 €35,19 €
2500,32048 €80,12 €
5000,30228 €151,14 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,28780 €287,80 €
2.0000,27628 €552,56 €
3.0000,27066 €811,98 €
5.0000,26457 €1.322,85 €
7.0000,26108 €1.827,56 €
10.0000,25778 €2.577,80 €
Manufacturers Standard Package
Unit Price without VAT:0,79000 €
Unit Price with VAT:0,94010 €