
3430A3F36RTDF | |
|---|---|
DigiKey Part Number | 1712-3430A3F36RTDFTR-ND - Tape & Reel (TR) 1712-3430A3F36RTDFCT-ND - Cut Tape (CT) 1712-3430A3F36RTDFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3430A3F36RTDF |
Description | 3430 A3 1% 36R 100PPM 1K RL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 36 Ohms ±1% 3W Chip Resistor Wide 2512 (6432 Metric), 1225 Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case Wide 2512 (6432 Metric), 1225 |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.252" W (3.20mm x 6.40mm) |
Tolerance | Height - Seated (Max) 0.031" (0.80mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,76000 € | 0,76 € |
| 10 | 0,47100 € | 4,71 € |
| 25 | 0,40640 € | 10,16 € |
| 50 | 0,36880 € | 18,44 € |
| 100 | 0,33920 € | 33,92 € |
| 250 | 0,31268 € | 78,17 € |
| 500 | 0,30704 € | 153,52 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,27786 € | 277,86 € |
| Unit Price without VAT: | 0,76000 € |
|---|---|
| Unit Price with VAT: | 0,90440 € |

