
3430A3F2R2TDF | |
|---|---|
DigiKey Part Number | 1712-3430A3F2R2TDFTR-ND - Tape & Reel (TR) 1712-3430A3F2R2TDFCT-ND - Cut Tape (CT) 1712-3430A3F2R2TDFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3430A3F2R2TDF |
Description | 3430 A3 1% 2R2 200PPM 1K RL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 2.2 Ohms ±1% 3W Chip Resistor Wide 2512 (6432 Metric), 1225 Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | Wide 2512 (6432 Metric), 1225 | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.252" W (3.20mm x 6.40mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,93000 € | 0,93 € |
| 10 | 0,59000 € | 5,90 € |
| 25 | 0,51280 € | 12,82 € |
| 50 | 0,46800 € | 23,40 € |
| 100 | 0,43260 € | 43,26 € |
| 250 | 0,39668 € | 99,17 € |
| 500 | 0,37592 € | 187,96 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,35938 € | 359,38 € |
| 2.000 | 0,34622 € | 692,44 € |
| 3.000 | 0,33980 € | 1.019,40 € |
| 5.000 | 0,33284 € | 1.664,20 € |
| 7.000 | 0,32886 € | 2.302,02 € |
| 10.000 | 0,32509 € | 3.250,90 € |
| Unit Price without VAT: | 0,93000 € |
|---|---|
| Unit Price with VAT: | 1,10670 € |

