
3430A3F2K7TDF | |
|---|---|
DigiKey Part Number | 1712-3430A3F2K7TDFTR-ND - Tape & Reel (TR) 1712-3430A3F2K7TDFCT-ND - Cut Tape (CT) 1712-3430A3F2K7TDFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3430A3F2K7TDF |
Description | 3430 A3 1% 2K7 100PPM 1K RL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 2.7 kOhms ±1% 3W Chip Resistor Wide 2512 (6432 Metric), 1225 Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case Wide 2512 (6432 Metric), 1225 |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.252" W (3.20mm x 6.40mm) |
Tolerance | Height - Seated (Max) 0.031" (0.80mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,81000 € | 0,81 € |
| 10 | 0,49900 € | 4,99 € |
| 25 | 0,43080 € | 10,77 € |
| 50 | 0,39100 € | 19,55 € |
| 100 | 0,35950 € | 35,95 € |
| 250 | 0,32764 € | 81,91 € |
| 500 | 0,30922 € | 154,61 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,29453 € | 294,53 € |
| 2.000 | 0,28285 € | 565,70 € |
| 3.000 | 0,27715 € | 831,45 € |
| 5.000 | 0,27098 € | 1.354,90 € |
| 7.000 | 0,26744 € | 1.872,08 € |
| 10.000 | 0,26409 € | 2.640,90 € |
| Unit Price without VAT: | 0,81000 € |
|---|---|
| Unit Price with VAT: | 0,96390 € |

