
3430A3F110RTDF | |
|---|---|
DigiKey Part Number | 1712-3430A3F110RTDFTR-ND - Tape & Reel (TR) 1712-3430A3F110RTDFCT-ND - Cut Tape (CT) 1712-3430A3F110RTDFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3430A3F110RTDF |
Description | 3430 A3 1% 110R 100PPM 1K RL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 110 Ohms ±1% 3W Chip Resistor Wide 2512 (6432 Metric), 1225 Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case Wide 2512 (6432 Metric), 1225 |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.252" W (3.20mm x 6.40mm) |
Tolerance | Height - Seated (Max) 0.031" (0.80mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,27786 € | 277,86 € |
| 2.000 | 0,26684 € | 533,68 € |
| Unit Price without VAT: | 0,27786 € |
|---|---|
| Unit Price with VAT: | 0,33065 € |

