
3430A2F6R2TDF | |
|---|---|
DigiKey Part Number | 1712-3430A2F6R2TDFTR-ND - Tape & Reel (TR) 1712-3430A2F6R2TDFCT-ND - Cut Tape (CT) 1712-3430A2F6R2TDFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3430A2F6R2TDF |
Description | 3430 A2 1% 6R2 150PPM 1K RL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 6.2 Ohms ±1% 1W Chip Resistor Wide 0805 (2012 Metric), 0508 Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±150ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case Wide 0805 (2012 Metric), 0508 |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.049" L x 0.079" W (1.25mm x 2.00mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,20000 € | 0,20 € |
| 10 | 0,10200 € | 1,02 € |
| 25 | 0,08120 € | 2,03 € |
| 50 | 0,06960 € | 3,48 € |
| 100 | 0,06020 € | 6,02 € |
| 250 | 0,05084 € | 12,71 € |
| 500 | 0,04544 € | 22,72 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,04115 € | 41,15 € |
| 2.000 | 0,03777 € | 75,54 € |
| 3.000 | 0,03612 € | 108,36 € |
| 5.000 | 0,03433 € | 171,65 € |
| 7.000 | 0,03330 € | 233,10 € |
| 10.000 | 0,03234 € | 323,40 € |
| Unit Price without VAT: | 0,20000 € |
|---|---|
| Unit Price with VAT: | 0,23800 € |

