62 Ohms ±1% 1W Chip Resistor Wide 0805 (2012 Metric), 0508 Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3430A2F62RTDF

DigiKey Part Number
1712-3430A2F62RTDFTR-ND - Tape & Reel (TR)
1712-3430A2F62RTDFCT-ND - Cut Tape (CT)
1712-3430A2F62RTDFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
3430A2F62RTDF
Description
3430 A2 1% 62R 100PPM 1K RL
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
62 Ohms ±1% 1W Chip Resistor Wide 0805 (2012 Metric), 0508 Automotive AEC-Q200 Thick Film
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
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Wide 0805 (2012 Metric), 0508
Supplier Device Package
Ratings
-
Size / Dimension
0.049" L x 0.079" W (1.25mm x 2.00mm)
Height - Seated (Max)
0.026" (0.65mm)
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
In-Stock: 766
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,16000 €0,16 €
100,08200 €0,82 €
250,06520 €1,63 €
500,05540 €2,77 €
1000,04750 €4,75 €
2500,03968 €9,92 €
5000,03514 €17,57 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,03157 €31,57 €
2.0000,02872 €57,44 €
3.0000,02734 €82,02 €
5.0000,02585 €129,25 €
7.0000,02499 €174,93 €
10.0000,02418 €241,80 €
Manufacturers Standard Package
Unit Price without VAT:0,16000 €
Unit Price with VAT:0,19040 €