
3430A2F62RTDF | |
|---|---|
DigiKey Part Number | 1712-3430A2F62RTDFTR-ND - Tape & Reel (TR) 1712-3430A2F62RTDFCT-ND - Cut Tape (CT) 1712-3430A2F62RTDFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3430A2F62RTDF |
Description | 3430 A2 1% 62R 100PPM 1K RL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 62 Ohms ±1% 1W Chip Resistor Wide 0805 (2012 Metric), 0508 Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | Wide 0805 (2012 Metric), 0508 | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.049" L x 0.079" W (1.25mm x 2.00mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,16000 € | 0,16 € |
| 10 | 0,08300 € | 0,83 € |
| 25 | 0,06600 € | 1,65 € |
| 50 | 0,05620 € | 2,81 € |
| 100 | 0,04810 € | 4,81 € |
| 250 | 0,04016 € | 10,04 € |
| 500 | 0,03558 € | 17,79 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,03196 € | 31,96 € |
| 2.000 | 0,02909 € | 58,18 € |
| 3.000 | 0,02769 € | 83,07 € |
| 5.000 | 0,02617 € | 130,85 € |
| 7.000 | 0,02531 € | 177,17 € |
| 10.000 | 0,02449 € | 244,90 € |
| Unit Price without VAT: | 0,16000 € |
|---|---|
| Unit Price with VAT: | 0,19040 € |

