Wide-1206-3216-Metric
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3430A2F1R5TDF

DigiKey Part Number
1712-3430A2F1R5TDFTR-ND - Tape & Reel (TR)
1712-3430A2F1R5TDFCT-ND - Cut Tape (CT)
1712-3430A2F1R5TDFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
3430A2F1R5TDF
Description
3430 A2 1% 1R5 150PPM 1K RL
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
1.5 Ohms ±1% 1W Chip Resistor Wide 0805 (2012 Metric), 0508 Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±150ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Wide 0805 (2012 Metric), 0508
Supplier Device Package
Ratings
-
Size / Dimension
0.049" L x 0.079" W (1.25mm x 2.00mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.933
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,19000 €0,19 €
100,09700 €0,97 €
250,07720 €1,93 €
500,06560 €3,28 €
1000,05420 €5,42 €
2500,04800 €12,00 €
5000,04288 €21,44 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,03882 €38,82 €
2.0000,03561 €71,22 €
3.0000,03404 €102,12 €
5.0000,03233 €161,65 €
7.0000,03082 €215,74 €
10.0000,02932 €293,20 €
12.0000,02880 €345,60 €
24.0000,02858 €685,92 €
25.0000,02812 €703,00 €
Manufacturers Standard Package
Unit Price without VAT:0,19000 €
Unit Price with VAT:0,22610 €