
3430A2F12RTDF | |
|---|---|
DigiKey Part Number | 1712-3430A2F12RTDFTR-ND - Tape & Reel (TR) 1712-3430A2F12RTDFCT-ND - Cut Tape (CT) 1712-3430A2F12RTDFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3430A2F12RTDF |
Description | 3430 A2 1% 12R 100PPM 1K RL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 12 Ohms ±1% 1W Chip Resistor Wide 0805 (2012 Metric), 0508 Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case Wide 0805 (2012 Metric), 0508 |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.049" L x 0.079" W (1.25mm x 2.00mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,17000 € | 0,17 € |
| 10 | 0,08400 € | 0,84 € |
| 25 | 0,06680 € | 1,67 € |
| 50 | 0,05660 € | 2,83 € |
| 100 | 0,04860 € | 4,86 € |
| 250 | 0,04060 € | 10,15 € |
| 500 | 0,03600 € | 18,00 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,03157 € | 31,57 € |
| 2.000 | 0,02872 € | 57,44 € |
| 3.000 | 0,02734 € | 82,02 € |
| 5.000 | 0,02585 € | 129,25 € |
| 7.000 | 0,02499 € | 174,93 € |
| 10.000 | 0,02418 € | 241,80 € |
| Unit Price without VAT: | 0,17000 € |
|---|---|
| Unit Price with VAT: | 0,20230 € |

