3152W202P is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Bourns Inc.
In Stock: 702
Unit Price: 0,24000 €
Datasheet
Image for 3152W202P is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3152W202P

DigiKey Part Number
3152W202P-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
3152W202P
Description
TRIMMER 2K OHM 0.2W J LEAD TOP
Customer Reference
Detailed Description
2 kOhms 0.2W, 1/5W J Lead Surface Mount Trimmer Potentiometer Cermet 1.0 Turn Top Adjustment
Product Attributes
Filter Similar Products
Category
Temperature Coefficient
±250ppm/°C
Manufacturer
TE Connectivity Passive Product
Number of Turns
1.0
Series
Adjustment Type
Top Adjustment
Packaging
Tape & Reel (TR)
Resistive Material
Cermet
Part Status
Obsolete
Mounting Type
Surface Mount
Resistance
2 kOhms
Termination Style
J Lead
Power (Watts)
0.2W, 1/5W
Size / Dimension
Rectangular - 0.165" x 0.150" Face (4.20mm x 3.80mm)
Tolerance
±25%
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TC33X-1-202EBourns Inc.702118-TC33X-1-202ECT-ND0,24000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes