3152W103P is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Bourns Inc.
In Stock: 10.050
Unit Price: 0,24000 €
Datasheet
Image for 3152W103P is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3152W103P

DigiKey Part Number
3152W103P-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
3152W103P
Description
TRIMMER 10K OHM 0.2W J LEAD TOP
Customer Reference
Detailed Description
10 kOhms 0.2W, 1/5W J Lead Surface Mount Trimmer Potentiometer Cermet 1.0 Turn Top Adjustment
Product Attributes
Filter Similar Products
Category
Temperature Coefficient
±250ppm/°C
Manufacturer
TE Connectivity Passive Product
Number of Turns
1.0
Series
Adjustment Type
Top Adjustment
Packaging
Tape & Reel (TR)
Resistive Material
Cermet
Part Status
Obsolete
Mounting Type
Surface Mount
Resistance
10 kOhms
Termination Style
J Lead
Power (Watts)
0.2W, 1/5W
Size / Dimension
Rectangular - 0.165" x 0.150" Face (4.20mm x 3.80mm)
Tolerance
±25%
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TC33X-1-103EBourns Inc.10.050TC33X-1-103ECT-ND0,24000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes