
23ESB103MMF50B | |
|---|---|
DigiKey Part Number | 23ESB103MMF50B-ND |
Manufacturer | |
Manufacturer Product Number | 23ESB103MMF50B |
Description | POT 10K OHM 1/5W CARBON LOG |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 10k Ohm 1 Gang Logarithmic Panel Mount Potentiometer 1.0 Turns Carbon 0.2W, 1/5W Solder Lug |
Datasheet | Datasheet |
Category | Adjustment Type User Defined |
Manufacturer TE Connectivity Passive Product | Temperature Coefficient 5% |
Series | Rotation 300° |
Packaging Bulk | Resistive Material Carbon |
Part Status Active | Termination Style Solder Lug |
Resistance (Ohms) 10k | Actuator Type Flatted |
Tolerance ±20% | Actuator Length 1.969" (50.00mm) |
Power (Watts) 0.2W, 1/5W | Actuator Diameter 0.250" (6.35mm) |
Built in Switch Rotary, SPST | Bushing Thread 3/8 |
Number of Turns 1.0 | Mounting Type Panel Mount |
Taper Logarithmic | Size - Body Rectangular - 0.992" x 0.717" Face (25.20mm x 18.20mm) |
Number of Gangs 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 6,38793 € | 3.832,76 € |
| Unit Price without VAT: | 6,38793 € |
|---|---|
| Unit Price with VAT: | 7,60164 € |

