
23ESA474MMF50AF | |
|---|---|
DigiKey Part Number | A105804-ND |
Manufacturer | |
Manufacturer Product Number | 23ESA474MMF50AF |
Description | POT 470K OHM 0.4W CARBON LINEAR |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 470k Ohm 1 Gang Linear Panel Mount Potentiometer 1.0 Turns Carbon 0.4W Solder Lug |
Datasheet | Datasheet |
Category | Adjustment Type User Defined |
Manufacturer TE Connectivity Passive Product | Temperature Coefficient 5% |
Series | Rotation 300° |
Packaging Bulk | Resistive Material Carbon |
Part Status Active | Termination Style Solder Lug |
Resistance (Ohms) 470k | Actuator Type Flatted |
Tolerance ±20% | Actuator Length 1.969" (50.00mm) |
Power (Watts) 0.4W | Actuator Diameter 0.250" (6.35mm) |
Built in Switch Rotary, DPST | Mounting Type Panel Mount |
Number of Turns 1.0 | Size - Body Rectangular - 0.992" x 0.717" Face (25.20mm x 18.20mm) |
Taper Linear | Base Product Number |
Number of Gangs 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,83000 € | 9,83 € |
| 10 | 8,16800 € | 81,68 € |
| 25 | 7,58200 € | 189,55 € |
| 50 | 7,16500 € | 358,25 € |
| 100 | 6,76950 € | 676,95 € |
| 300 | 6,18503 € | 1.855,51 € |
| 500 | 5,93020 € | 2.965,10 € |
| 1.000 | 5,60066 € | 5.600,66 € |
| Unit Price without VAT: | 9,83000 € |
|---|---|
| Unit Price with VAT: | 11,69770 € |















