
23ESA224MLA50N | |
|---|---|
DigiKey Part Number | 23ESA224MLA50N-ND |
Manufacturer | |
Manufacturer Product Number | 23ESA224MLA50N |
Description | POT 220K OHM 0.4W CARBON LINEAR |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 220k Ohm 1 Gang Linear Panel Mount Potentiometer 1.0 Turns Carbon 0.4W Solder Lug |
Datasheet | Datasheet |
Category | Adjustment Type User Defined |
Manufacturer TE Connectivity Passive Product | Temperature Coefficient 5% |
Series | Rotation 300° |
Packaging Bulk | Resistive Material Carbon |
Part Status Active | Termination Style Solder Lug |
Resistance (Ohms) 220k | Actuator Type Round |
Tolerance ±20% | Actuator Length 1.969" (50.00mm) |
Power (Watts) 0.4W | Actuator Diameter 0.236" (6.00mm) |
Built in Switch None | Bushing Thread M10 |
Number of Turns 1.0 | Mounting Type Panel Mount |
Taper Linear | Size - Body Rectangular - 0.992" x 0.717" Face (25.20mm x 18.20mm) |
Number of Gangs 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 2,74910 € | 1.649,46 € |
| Unit Price without VAT: | 2,74910 € |
|---|---|
| Unit Price with VAT: | 3,27143 € |

