
23ESA103MLA50N | |
|---|---|
DigiKey Part Number | 23ESA103MLA50N-ND |
Manufacturer | |
Manufacturer Product Number | 23ESA103MLA50N |
Description | POT 10K OHM 0.4W CARBON LINEAR |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 10k Ohm 1 Gang Linear Panel Mount Potentiometer 1.0 Turns Carbon 0.4W Solder Lug |
Datasheet | Datasheet |
EDA/CAD Models | 23ESA103MLA50N Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Passive Product | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance (Ohms) | 10k | |
Tolerance | ±20% | |
Power (Watts) | 0.4W | |
Built in Switch | None | |
Number of Turns | 1.0 | |
Features | - | |
Taper | Linear | |
Number of Gangs | 1 | |
Adjustment Type | User Defined | |
Temperature Coefficient | 5% | |
Rotation | 300° | |
Resistive Material | Carbon | |
Termination Style | Solder Lug | |
Actuator Type | Round | |
Actuator Length | 1.969" (50.00mm) | |
Actuator Diameter | 0.236" (6.00mm) | |
Bushing Thread | M10 | |
Mounting Type | Panel Mount | |
Size - Body | Rectangular - 0.992" x 0.717" Face (25.20mm x 18.20mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,43000 € | 4,43 € |
| 10 | 3,68600 € | 36,86 € |
| 25 | 3,42320 € | 85,58 € |
| 50 | 3,23560 € | 161,78 € |
| 200 | 2,88920 € | 577,84 € |
| 400 | 2,72943 € | 1.091,77 € |
| 600 | 2,63993 € | 1.583,96 € |
| 1.000 | 2,53121 € | 2.531,21 € |
| Unit Price without VAT: | 4,43000 € |
|---|---|
| Unit Price with VAT: | 5,27170 € |

