
2176744-1 | |
|---|---|
DigiKey Part Number | 1712-2176744-1TR-ND - Tape & Reel (TR) 1712-2176744-1CT-ND - Cut Tape (CT) 1712-2176744-1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2176744-1 |
Description | FERRITE BEAD 0 OHM 0805 1LN |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 0 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0805 (2012 Metric) 3A 30mOhm |
Datasheet | Datasheet |
EDA/CAD Models | 2176744-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Passive Product | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 0 Ohms @ 100 MHz | |
Current Rating (Max) | 3A | |
DC Resistance (DCR) (Max) | 30mOhm | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 0805 (2012 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.043" (1.10mm) | |
Size / Dimension | 0.079" L x 0.047" W (2.00mm x 1.20mm) | |
Features | Automotive |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,19000 € | 0,19 € |
| 10 | 0,14600 € | 1,46 € |
| 100 | 0,11330 € | 11,33 € |
| 1.000 | 0,08799 € | 87,99 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,07328 € | 293,12 € |
| 8.000 | 0,06909 € | 552,72 € |
| 12.000 | 0,06676 € | 801,12 € |
| 20.000 | 0,06394 € | 1.278,80 € |
| 28.000 | 0,06214 € | 1.739,92 € |
| 40.000 | 0,06030 € | 2.412,00 € |
| 100.000 | 0,05714 € | 5.714,00 € |
| Unit Price without VAT: | 0,19000 € |
|---|---|
| Unit Price with VAT: | 0,22610 € |










