
2176092-5 | |
---|---|
DigiKey Part Number | A110529TR-ND - Tape & Reel (TR) A110529CT-ND - Cut Tape (CT) A110529DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2176092-5 |
Description | RES SMD 715 OHM 0.1% 1/4W 0805 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 715 Ohms ±0.1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | 2176092-5 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,27000 € | 0,27 € |
10 | 0,22000 € | 2,20 € |
25 | 0,20480 € | 5,12 € |
50 | 0,19340 € | 9,67 € |
100 | 0,18280 € | 18,28 € |
250 | 0,17004 € | 42,51 € |
500 | 0,16138 € | 80,69 € |
Quantity | Unit Price | Ext Price |
---|---|---|
1.000 | 0,15652 € | 156,52 € |
2.000 | 0,14931 € | 298,62 € |
3.000 | 0,14545 € | 436,35 € |
5.000 | 0,14097 € | 704,85 € |
7.000 | 0,13822 € | 967,54 € |
10.000 | 0,13549 € | 1.354,90 € |
12.000 | 0,13417 € | 1.610,04 € |
24.000 | 0,12951 € | 3.108,24 € |
25.000 | 0,12926 € | 3.231,50 € |
Unit Price without VAT: | 0,27000 € |
---|---|
Unit Price with VAT: | 0,32130 € |