
2176091-9 | |
---|---|
DigiKey Part Number | A110432TR-ND - Tape & Reel (TR) A110432CT-ND - Cut Tape (CT) A110432DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2176091-9 |
Description | RES SMD 69.8 OHM 0.1% 1/4W 0805 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 69.8 Ohms ±0.1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | 2176091-9 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,26000 € | 0,26 € |
10 | 0,21300 € | 2,13 € |
25 | 0,19680 € | 4,92 € |
50 | 0,18600 € | 9,30 € |
100 | 0,17580 € | 17,58 € |
250 | 0,16352 € | 40,88 € |
500 | 0,15516 € | 77,58 € |
Quantity | Unit Price | Ext Price |
---|---|---|
1.000 | 0,15792 € | 157,92 € |
2.000 | 0,13032 € | 260,64 € |
3.000 | 0,12832 € | 384,96 € |
Unit Price without VAT: | 0,26000 € |
---|---|
Unit Price with VAT: | 0,30940 € |