
2-2176754-2 | |
|---|---|
DigiKey Part Number | 1712-2-2176754-2TR-ND - Tape & Reel (TR) 1712-2-2176754-2CT-ND - Cut Tape (CT) 1712-2-2176754-2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2-2176754-2 |
Description | RT 1E 0.125W 499R 0.1% 25PPM 10K |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 499 Ohms ±0.1% 0.125W, 1/8W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | 2-2176754-2 Models |
Category | Features Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient 25ppm/°C |
Series | Operating Temperature -55°C ~ 150°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,39000 € | 0,39 € |
| 10 | 0,22000 € | 2,20 € |
| 25 | 0,18240 € | 4,56 € |
| 50 | 0,16080 € | 8,04 € |
| 100 | 0,14370 € | 14,37 € |
| 250 | 0,12636 € | 31,59 € |
| 500 | 0,11636 € | 58,18 € |
| 1.000 | 0,10840 € | 108,40 € |
| 5.000 | 0,09563 € | 478,15 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,09191 € | 919,10 € |
| 20.000 | 0,08894 € | 1.778,80 € |
| 30.000 | 0,08750 € | 2.625,00 € |
| 50.000 | 0,08593 € | 4.296,50 € |
| 70.000 | 0,08503 € | 5.952,10 € |
| 100.000 | 0,08418 € | 8.418,00 € |
| Unit Price without VAT: | 0,39000 € |
|---|---|
| Unit Price with VAT: | 0,46410 € |

