
2-2176091-3 | |
|---|---|
DigiKey Part Number | A110446TR-ND - Tape & Reel (TR) A110446CT-ND - Cut Tape (CT) A110446DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2-2176091-3 |
Description | RES SMD 97.6 OHM 0.1% 1/4W 0805 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 97.6 Ohms ±0.1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | 2-2176091-3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,25000 € | 0,25 € |
| 10 | 0,21200 € | 2,12 € |
| 25 | 0,19640 € | 4,91 € |
| 50 | 0,18560 € | 9,28 € |
| 100 | 0,17550 € | 17,55 € |
| 250 | 0,16320 € | 40,80 € |
| 500 | 0,15484 € | 77,42 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,15760 € | 157,60 € |
| 2.000 | 0,15034 € | 300,68 € |
| 3.000 | 0,14645 € | 439,35 € |
| 5.000 | 0,14194 € | 709,70 € |
| 7.000 | 0,13918 € | 974,26 € |
| 10.000 | 0,13643 € | 1.364,30 € |
| 12.000 | 0,13509 € | 1.621,08 € |
| 24.000 | 0,13040 € | 3.129,60 € |
| 25.000 | 0,13015 € | 3.253,75 € |
| Unit Price without VAT: | 0,25000 € |
|---|---|
| Unit Price with VAT: | 0,29750 € |

