2-1879064-8 is Obsolete and no longer manufactured.
Available Substitutes:

Upgrade


KEMET
In Stock: 4.309
Unit Price: 1,13000 €
Datasheet

Upgrade


KEMET
In Stock: 2.200
Unit Price: 1,28000 €
Datasheet

Upgrade


KEMET
In Stock: 9.296
Unit Price: 1,18000 €
Datasheet

Similar


Vishay Sprague
In Stock: 417
Unit Price: 0,43000 €
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: 0,25684 €
Datasheet

Similar


KEMET
In Stock: 1.245
Unit Price: 0,59000 €
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: 0,86476 €
Datasheet

Similar


KYOCERA AVX
In Stock: 13.934
Unit Price: 0,40000 €
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: 0,57297 €
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: 0,28380 €
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: 0,37148 €
Datasheet
Image for 2-1879064-8 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2-1879064-8

DigiKey Part Number
2-1879064-8-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
2-1879064-8
Description
CAP TANT 10UF 20% 16V 2312
Customer Reference
Detailed Description
10 µF Molded Tantalum Capacitors 16 V 2312 (6032 Metric) 600mOhm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
16 V
Type
Molded
ESR (Equivalent Series Resistance)
600mOhm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
2312 (6032 Metric)
Size / Dimension
0.236" L x 0.126" W (6.00mm x 3.20mm)
Height - Seated (Max)
0.106" (2.70mm)
Lead Spacing
-
Manufacturer Size Code
C
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes