
2-1624200-2 | |
|---|---|
DigiKey Part Number | 2-1624200-2-ND |
Manufacturer | |
Manufacturer Product Number | 2-1624200-2 |
Description | POT 25K OHM 1W WIREWOUND LINEAR |
Customer Reference | |
Detailed Description | 25k Ohm 1 Gang Linear Panel Mount Potentiometer 1.0 Turns Wirewound 1W Solder Lug |
Datasheet | Datasheet |
Category | Adjustment Type User Defined |
Manufacturer TE Connectivity Passive Product | Temperature Coefficient ±100ppm/°C |
Series | Rotation 295° |
Packaging Bulk | Resistive Material Wirewound |
Part Status Obsolete | Termination Style Solder Lug |
Resistance (Ohms) 25k | Actuator Type Slotted |
Tolerance ±10% | Actuator Length 0.630" (16.00mm) |
Power (Watts) 1W | Actuator Diameter 0.250" (6.35mm) |
Built in Switch None | Bushing Thread 3/8-32 |
Number of Turns 1.0 | Mounting Type Panel Mount |
Taper Linear | Size - Body Round - 0.925" Dia (23.50mm) |
Number of Gangs 1 | Base Product Number |















