Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade



1614973-3 | |
|---|---|
DigiKey Part Number | 1614973-3-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1614973-3 |
Description | RES SMD 9.53K OHM 0.1% 1/8W 1206 |
Customer Reference | |
Detailed Description | 9.53 kOhms ±0.1% 0.125W, 1/8W Chip Resistor 1206 (3216 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | 1614973-3 Models |
Category | Temperature Coefficient ±50ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 1206 (3216 Metric) |
Packaging Tape & Reel (TR) | Supplier Device Package |
Part Status Obsolete | Size / Dimension 0.120" L x 0.061" W (3.05mm x 1.55mm) |
Resistance | Height - Seated (Max) 0.026" (0.65mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERA-8AEB9531V | Panasonic Industry | 3.263 | P9.53KBCCT-ND | 0,23000 € | Upgrade |
| MCA12060D9531BP500 | Vishay | 0 | 231239679532-ND | 0,14308 € | Upgrade |
| RG3216N-9531-B-T5 | Susumu | 0 | RG3216N-9531-B-T5-ND | 0,27379 € | Upgrade |
| RG3216N-9531-W-T1 | Susumu | 0 | RG3216N-9531-W-T1-ND | 0,38166 € | Upgrade |
| RG3216P-9531-B-T1 | Susumu | 0 | RG3216P-9531-B-T1-ND | 0,10921 € | Upgrade |






