
12PESA503MB78EJ | |
|---|---|
DigiKey Part Number | 12PESA503MB78EJ-ND |
Manufacturer | |
Manufacturer Product Number | 12PESA503MB78EJ |
Description | POT 50K OHM 1/4W PLASTIC LINEAR |
Customer Reference | |
Detailed Description | 50k Ohm 1 Gang Linear Panel Mount Potentiometer 1.0 Turns Conductive Plastic 0.25W, 1/4W Solder Lug |
Datasheet | Datasheet |
Category | Number of Gangs 1 |
Manufacturer TE Connectivity Passive Product | Adjustment Type User Defined |
Series | Temperature Coefficient ±1000ppm/°C |
Packaging Bulk | Rotation 270° |
Part Status Obsolete | Resistive Material Conductive Plastic |
Resistance (Ohms) 50k | Termination Style Solder Lug |
Tolerance ±20% | Actuator Type Slotted |
Power (Watts) 0.25W, 1/4W | Actuator Length 0.875" (22.23mm) |
Built in Switch None | Actuator Diameter 0.125" (3.18mm) |
Number of Turns 1.0 | Mounting Type Panel Mount |
Features Sealed | Size - Body Rectangular - 0.522" x 0.492" Face (13.25mm x 12.50mm) |
Taper Linear | Base Product Number |


