U5600
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

U5600-00000E-020BA

DigiKey Part Number
223-1763-ND
Manufacturer
Manufacturer Product Number
U5600-00000E-020BA
Description
WIRELESS PRESSURE GAUGE 300PSI
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Pressure Sensor 290.08PSI (2000kPa) Absolute Male - 1/4" (6.35mm) BSPT 24 b Cylinder, Threaded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Measurement Specialties
Series
-
Packaging
Bulk
Part Status
Active
Applications
Industrial Automation
Pressure Type
Absolute
Operating Pressure
290.08PSI (2000kPa)
Output Type
Bluetooth
Output
24 b
Accuracy
±0.1%
Voltage - Supply
2.3V ~ 3.6V
Port Size
Male - 1/4" (6.35mm) BSPT
Port Style
Threaded
Features
Temperature Compensated
Termination Style
-
Maximum Pressure
870.23PSI (6000kPa)
Operating Temperature
-20°C ~ 85°C
Package / Case
Cylinder, Threaded
Supplier Device Package
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 36
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1233,21000 €233,21 €
Manufacturers Standard Package
Unit Price without VAT:233,21000 €
Unit Price with VAT:277,51990 €