U5244-000005-005PG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

U5244-000005-005PG

DigiKey Part Number
223-1676-ND
Manufacturer
Manufacturer Product Number
U5244-000005-005PG
Description
SENSOR
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Pressure Sensor 5PSI (34.47kPa) Vented Gauge Male - 1/4" (6.35mm) NPT 1 V ~ 5 V Cylinder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Measurement Specialties
Series
Packaging
Box
Part Status
Active
Applications
Industrial Automation
Pressure Type
Vented Gauge
Operating Pressure
5PSI (34.47kPa)
Output Type
Analog Voltage
Output
1 V ~ 5 V
Accuracy
±0.25%
Voltage - Supply
8V ~ 30V
Port Size
Male - 1/4" (6.35mm) NPT
Port Style
Threaded
Features
Temperature Compensated
Termination Style
Connector
Maximum Pressure
15PSI (103.42kPa)
Operating Temperature
-40°C ~ 125°C
Package / Case
Cylinder
Supplier Device Package
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 18
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
1149,90000 €149,90 €
5139,88200 €699,41 €
10136,16800 €1.361,68 €
25131,73600 €3.293,40 €
50128,70960 €6.435,48 €
Manufacturers Standard Package
Unit Price without VAT:149,90000 €
Unit Price with VAT:178,38100 €