New at DigiKey
Pressure Sensor 500PSI (3447.38kPa) Absolute 100 mV
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TEI-19-500A-R

DigiKey Part Number
223-TEI-19-500A-R-ND
Manufacturer
Manufacturer Product Number
TEI-19-500A-R
Description
PRES,SENSOR,TEI-19-500A-R
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Pressure Sensor 500PSI (3447.38kPa) Absolute 100 mV
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Pressure
500PSI (3447.38kPa)
Manufacturer
TE Connectivity Measurement Specialties
Output Type
Analog Voltage
Series
Output
100 mV
Packaging
Bulk
Port Style
No Port
Part Status
Active
Features
Temperature Compensated
Applications
Industrial Automation, Medical Ventilation
Maximum Pressure
1500PSI (10342.14kPa)
Pressure Type
Absolute
Operating Temperature
-40°C ~ 125°C
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10076,99430 €7.699,43 €
Unit Price without VAT:76,99430 €
Unit Price with VAT:91,62322 €