
TEI-19-150G-R | |
|---|---|
DigiKey Part Number | 223-TEI-19-150G-R-ND |
Manufacturer | |
Manufacturer Product Number | TEI-19-150G-R |
Description | PRES,SENSOR,TEI-19-150G-R |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 150PSI (1034.21kPa) Gauge 0 mV ~ 100 mV |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Measurement Specialties | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Applications | Industrial Automation, Medical Ventilation | |
Pressure Type | Gauge | |
Operating Pressure | 150PSI (1034.21kPa) | |
Output Type | Analog Voltage | |
Output | 0 mV ~ 100 mV | |
Accuracy | - | |
Voltage - Supply | - | |
Port Size | - | |
Port Style | No Port | |
Features | Temperature Compensated | |
Termination Style | - | |
Maximum Pressure | 300PSI (2068.43kPa) | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | - | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 180 | 77,34189 € | 13.921,54 € |
| Unit Price without VAT: | 77,34189 € |
|---|---|
| Unit Price with VAT: | 92,03685 € |

