
SP3-25 | |
|---|---|
DigiKey Part Number | 223-SP3-25-ND |
Manufacturer | |
Manufacturer Product Number | SP3-25 |
Description | STRING POT 25 INCH RANGE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Sensor Linear Position String Potentiometer Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | SP3-25 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Measurement Specialties | |
Series | ||
Packaging | Box | |
Part Status | Active | |
DigiKey Programmable | - | |
For Measuring | Linear Position | |
Technology | - | |
Rotation Angle - Electrical, Mechanical | - | |
Linear Range | 0 ~ 635.00mm (0 ~ 25.00") | |
Output | 0V ~ 10V, 4mA ~ 20mA | |
Output Signal | - | |
Actuator Type | String Potentiometer | |
Linearity | ±0.25% | |
Resistance Tolerance | - | |
Voltage - Supply | 8V, 12V ~ 32V, 40V | |
Mounting Type | Chassis Mount | |
Termination Style | Wire Leads | |
Operating Temperature | -18°C ~ 71°C | |
Package / Case | Box with Connector | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 500,89000 € | 500,89 € |
| 10 | 419,00900 € | 4.190,09 € |
| Unit Price without VAT: | 500,89000 € |
|---|---|
| Unit Price with VAT: | 596,05910 € |



