6331-BCE-S-004-000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SM9236-BCE-S-600-000

DigiKey Part Number
223-SM9236-BCE-S-600-000-ND
Manufacturer
Manufacturer Product Number
SM9236-BCE-S-600-000
Description
SENS 0.09PSIG 0.12" 16BIT 16SOIC
Manufacturer Standard Lead Time
37 Weeks
Customer Reference
Detailed Description
Pressure Sensor 0.09PSI (0.6kPa) Gauge Male - 0.12" (3mm) Tube, Dual 16 b 16-SOIC Module, Dual Top Ports
Datasheet
 Datasheet
EDA/CAD Models
SM9236-BCE-S-600-000 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Measurement Specialties
Series
Packaging
Box
Part Status
Active
Pressure Type
Gauge
Operating Pressure
0.09PSI (0.6kPa)
Output Type
I2C
Output
16 b
Accuracy
±1.5%
Voltage - Supply
3V ~ 5.5V
Port Size
Male - 0.12" (3mm) Tube, Dual
Port Style
Barbed
Features
Temperature Compensated
Termination Style
Gull Wing
Maximum Pressure
1.02PSI (7kPa)
Operating Temperature
-20°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
16-SOIC Module, Dual Top Ports
Supplier Device Package
SOIC-16 Dual
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 178
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Box
QuantityUnit PriceExt Price
134,34000 €34,34 €
531,51800 €157,59 €
1030,47300 €304,73 €
2529,23000 €730,75 €
5028,38220 €1.419,11 €
10027,60700 €2.760,70 €
Manufacturers Standard Package
Unit Price without VAT:34,34000 €
Unit Price with VAT:40,86460 €