
SM9233-BCE-S-250-002 | |
|---|---|
DigiKey Part Number | 223-SM9233-BCE-S-250-002-ND |
Manufacturer | |
Manufacturer Product Number | SM9233-BCE-S-250-002 |
Description | SENS 0.04PSIG 0.12" 16BIT 16SOIC |
Manufacturer Standard Lead Time | 37 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 0.04PSI (0.25kPa) Gauge Male - 0.12" (3mm) Tube, Dual 16 b 16-SOIC Module, Dual Top Ports |
Datasheet | Datasheet |
EDA/CAD Models | SM9233-BCE-S-250-002 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Measurement Specialties | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Pressure Type | Gauge | |
Operating Pressure | 0.04PSI (0.25kPa) | |
Output Type | I2C | |
Output | 16 b | |
Accuracy | ±3% | |
Voltage - Supply | 3V ~ 5.5V | |
Port Size | Male - 0.12" (3mm) Tube, Dual | |
Port Style | Barbed | |
Features | Temperature Compensated | |
Termination Style | Gull Wing | |
Maximum Pressure | 1.02PSI (7kPa) | |
Operating Temperature | -20°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC Module, Dual Top Ports | |
Supplier Device Package | SOIC-16 Dual |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,81000 € | 32,81 € |
| 5 | 30,09800 € | 150,49 € |
| 10 | 29,09400 € | 290,94 € |
| 25 | 27,89840 € | 697,46 € |
| 50 | 27,08400 € | 1.354,20 € |
| 100 | 26,33880 € | 2.633,88 € |
| Unit Price without VAT: | 32,81000 € |
|---|---|
| Unit Price with VAT: | 39,04390 € |


