
R-8580-360 | |
|---|---|
DigiKey Part Number | 223-1639-ND |
Manufacturer | |
Manufacturer Product Number | R-8580-360 |
Description | SENSOR RTD 100OHM PROBE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms RTD Platinum (Pt) 3850ppm/°C Probe |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Measurement Specialties | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Resistance @ 0°C | 100 Ohms | |
Resistance Tolerance | ±0.3% | |
RTD Material | Platinum (Pt) | |
Operating Temperature | -50°C ~ 250°C | |
Termination | Wire Leads | |
Accuracy | ±0.12% | |
Temperature Coefficient | 3850ppm/°C | |
Mounting Type | Free Hanging | |
Package / Case | Probe | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 102,52000 € | 102,52 € |
| 5 | 95,28400 € | 476,42 € |
| 10 | 92,60200 € | 926,02 € |
| 25 | 89,40280 € | 2.235,07 € |
| 50 | 87,21840 € | 4.360,92 € |
| 100 | 85,21810 € | 8.521,81 € |
| Unit Price without VAT: | 102,52000 € |
|---|---|
| Unit Price with VAT: | 121,99880 € |



