
R-7123 | |
|---|---|
DigiKey Part Number | 223-R-7123-ND |
Manufacturer | |
Manufacturer Product Number | R-7123 |
Description | SENSOR RTD PROBE |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | RTD Nickel Probe |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Measurement Specialties | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Resistance @ 0°C | 120 Ohms | |
Resistance Tolerance | ±0.5% | |
RTD Material | Nickel | |
Operating Temperature | - | |
Termination | Wire Leads | |
Accuracy | - | |
Temperature Coefficient | - | |
Mounting Type | Free Hanging | |
Package / Case | Probe | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 83,24000 € | 83,24 € |
| 5 | 77,18800 € | 385,94 € |
| 10 | 74,94500 € | 749,45 € |
| 25 | 72,27120 € | 1.806,78 € |
| 50 | 70,44600 € | 3.522,30 € |
| 100 | 68,77470 € | 6.877,47 € |
| Unit Price without VAT: | 83,24000 € |
|---|---|
| Unit Price with VAT: | 99,05560 € |

