


NB-PTCO-166 | |
|---|---|
DigiKey Part Number | 223-NB-PTCO-166-ND |
Manufacturer | |
Manufacturer Product Number | NB-PTCO-166 |
Description | SENSOR RTD 2SIP |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | RTD Platinum (Pt) 3850ppm/°C 2-SIP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Measurement Specialties | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Resistance @ 0°C | 100 Ohms | |
Resistance Tolerance | ±0.24% | |
RTD Material | Platinum (Pt) | |
Operating Temperature | -30°C ~ 300°C | |
Termination | PC Pins | |
Accuracy | ±0.6°C | |
Temperature Coefficient | 3850ppm/°C | |
Mounting Type | Through Hole | |
Package / Case | 2-SIP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,69000 € | 3,69 € |
| 5 | 3,28800 € | 16,44 € |
| 10 | 3,14000 € | 31,40 € |
| 25 | 2,96520 € | 74,13 € |
| 50 | 2,84640 € | 142,32 € |
| 100 | 2,73800 € | 273,80 € |
| 500 | 2,52146 € | 1.260,73 € |
| 1.000 | 2,44134 € | 2.441,34 € |
| Unit Price without VAT: | 3,69000 € |
|---|---|
| Unit Price with VAT: | 4,39110 € |


