


NB-PTCO-024 | |
|---|---|
DigiKey Part Number | 223-1790-ND |
Manufacturer | |
Manufacturer Product Number | NB-PTCO-024 |
Description | SENSOR RTD 100OHM 2SIP |
Customer Reference | |
Detailed Description | 100 Ohms RTD Platinum (Pt) 3850ppm/°C 2-SIP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Measurement Specialties | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Resistance @ 0°C | 100 Ohms | |
Resistance Tolerance | ±0.12% | |
RTD Material | Platinum (Pt) | |
Operating Temperature | -50°C ~ 600°C | |
Termination | PC Pins | |
Accuracy | ±0.3°C | |
Temperature Coefficient | 3850ppm/°C | |
Current | 1.7 mA | |
Mounting Type | Through Hole | |
Package / Case | 2-SIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,06000 € | 4,06 € |
| 5 | 3,62400 € | 18,12 € |
| 10 | 3,46300 € | 34,63 € |
| 25 | 3,27320 € | 81,83 € |
| 50 | 3,14360 € | 157,18 € |
| 100 | 3,02550 € | 302,55 € |
| 500 | 2,78952 € | 1.394,76 € |
| 1.000 | 2,70218 € | 2.702,18 € |
| Unit Price without VAT: | 4,06000 € |
|---|---|
| Unit Price with VAT: | 4,83140 € |



