
M5600-00000E-070BG | |
|---|---|
DigiKey Part Number | 223-1756-ND |
Manufacturer | |
Manufacturer Product Number | M5600-00000E-070BG |
Description | WIRELESS PRESSURE GAUGE 1000PSI |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 1015.26PSI (7000kPa) Vented Gauge Male - 1/4" (6.35mm) BSPT 24 b Cylinder, Threaded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Measurement Specialties | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Applications | Industrial Automation | |
Pressure Type | Vented Gauge | |
Operating Pressure | 1015.26PSI (7000kPa) | |
Output Type | Bluetooth | |
Output | 24 b | |
Accuracy | ±0.25% | |
Voltage - Supply | 2.3V ~ 3.6V | |
Port Size | Male - 1/4" (6.35mm) BSPT | |
Port Style | Threaded | |
Features | Temperature Compensated | |
Termination Style | - | |
Maximum Pressure | 2030.53PSI (14000kPa) | |
Operating Temperature | -20°C ~ 85°C | |
Package / Case | Cylinder, Threaded | |
Supplier Device Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 214,41000 € | 214,41 € |
| 5 | 200,83000 € | 1.004,15 € |
| 10 | 195,78800 € | 1.957,88 € |
| 40 | 186,94200 € | 7.477,68 € |
| Unit Price without VAT: | 214,41000 € |
|---|---|
| Unit Price with VAT: | 255,14790 € |

