
M323M-000004-070BG | |
|---|---|
DigiKey Part Number | 223-M323M-000004-070BG-ND |
Manufacturer | |
Manufacturer Product Number | M323M-000004-070BG |
Description | SENSOR 1015.26PSIG 7/16" 4.5V |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 1015.26PSI (7000kPa) Vented Gauge Male - 7/16" (0.44mm) UNF 0.5 V ~ 4.5 V Cylinder, Threaded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Measurement Specialties | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Pressure Type | Vented Gauge | |
Operating Pressure | 1015.26PSI (7000kPa) | |
Output Type | Analog Voltage | |
Output | 0.5 V ~ 4.5 V | |
Accuracy | ±0.25% | |
Voltage - Supply | 4.75V ~ 5.25V | |
Port Size | Male - 7/16" (0.44mm) UNF | |
Port Style | Threaded | |
Features | Amplified Output, Temperature Compensated | |
Termination Style | Cable/Wire Leads | |
Maximum Pressure | 2031PSI (14000kPa) | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | Cylinder, Threaded | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 72,93000 € | 72,93 € |
| 5 | 67,53000 € | 337,65 € |
| 10 | 65,52900 € | 655,29 € |
| 25 | 63,14240 € | 1.578,56 € |
| 50 | 61,51400 € | 3.075,70 € |
| 100 | 60,02260 € | 6.002,26 € |
| Unit Price without VAT: | 72,93000 € |
|---|---|
| Unit Price with VAT: | 86,78670 € |




