
M3041-000005-2K5PG | |
|---|---|
DigiKey Part Number | M3041-000005-2K5PG-ND |
Manufacturer | |
Manufacturer Product Number | M3041-000005-2K5PG |
Description | TRANSDUCER 1-5V 2500# PRES |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 2500PSI (17236.89kPa) Vented Gauge Male - 1/4" (6.35mm) NPT 1 V ~ 5 V Cylinder, Threaded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Measurement Specialties | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Applications | Industrial Automation | |
Pressure Type | Vented Gauge | |
Operating Pressure | 2500PSI (17236.89kPa) | |
Output Type | Analog Voltage | |
Output | 1 V ~ 5 V | |
Accuracy | ±1% | |
Voltage - Supply | 10V ~ 30V | |
Port Size | Male - 1/4" (6.35mm) NPT | |
Port Style | Threaded | |
Features | Amplified Output, Temperature Compensated | |
Termination Style | Cable | |
Maximum Pressure | 5000PSI (34473.79kPa) | |
Operating Temperature | -20°C ~ 85°C | |
Package / Case | Cylinder, Threaded | |
Supplier Device Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 104,43000 € | 104,43 € |
| 5 | 97,07600 € | 485,38 € |
| 10 | 94,35100 € | 943,51 € |
| 40 | 89,57550 € | 3.583,02 € |
| 80 | 87,48463 € | 6.998,77 € |
| Unit Price without VAT: | 104,43000 € |
|---|---|
| Unit Price with VAT: | 124,27170 € |


