Humidity, Temperature 1 ~ 99% RH Frequency ±5% RH 10 s User Defined
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HTF3226LF

DigiKey Part Number
HTF3226LF-ND
Manufacturer
Manufacturer Product Number
HTF3226LF
Description
SENSOR HUMID/TEMP 5V FRQ 5% MOD
Customer Reference
Detailed Description
Humidity, Temperature 1 ~ 99% RH Frequency ±5% RH 10 s User Defined
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Measurement Specialties
Series
-
Packaging
Bulk
Part Status
Obsolete
Sensor Type
Humidity, Temperature
Humidity Range
1 ~ 99% RH
Output Type
Frequency
Output
8.75kHz @ 55%RH
Accuracy
±5% RH
Response Time
10 s
Sensitivity
14Hz/%RH
Voltage - Supply
4.75V ~ 5.25V
Mounting Type
User Defined
Operating Temperature
-30°C ~ 85°C
Package / Case
Sensor on Exposed Board
Supplier Device Package
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.